Reference Only

WKP472MCPEH0KR

Safety Capacitors .

Manufacturer:

Mfr Part:
WKP472MCPEH0KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance4.7 nF
Voltage Rating AC760 VAC
Termination StyleRadial
Lead Spacing12.5 mm (0.492 in)
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesWKP
PackagingBulk
Diameter18 mm
Lead Diameter0.8 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 760 VAC/Y1 500 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.22$4,880.00
$1.14$11,400.00
Need more?
Contact Us