Reference Only

WKO681MCPCF0KR

Safety Capacitors 680pF 20% Y5U.

Manufacturer:

Mfr Part:
WKO681MCPCF0KR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance680 pF
Voltage Rating AC440 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesWKO
PackagingBulk
Diameter9 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1 440 VAC/Y2 300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.343$4,116.00
$0.331$7,944.00
Need more?