Reference Only

WFCP05083L000FE66

New Product
Metal Foil Resistors - SMD .

Manufacturer:

Mfr Part:
WFCP05083L000FE66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMetal Foil Resistors - SMD
Resistance3 mOhms
Power Rating1 W
Tolerance1 %
Case Code - in0508 (Reversed)
Temperature Coefficient150 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
Case Code - mm1220 (Reversed)
Mounting StylePCB Mount
Product TypeMetal Foil Resistors
ProductMetal Foil Current Sense Resistors
SubcategoryResistors
TechnologyMetal Foil
Termination StyleSMD/SMT
TypeCurrent Sense Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.135$2,700.00
Need more?