Reference Only

WA20S-AB

Rack & Panel Connectors Rack & Panel Socket Style Body.

Manufacturer:

Mfr Part:
WA20S-AB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRack & Panel Connectors
ProductConnectors
Number of Positions2 Position
Mounting StyleThrough Hole
Termination StyleSolder Cup
Housing MaterialDiallyl Phthalate (DAP)
Contact MaterialBrass
Contact PlatingGold
SeriesWA20
Current Rating7.5 A
PackagingBulk
Product TypeRack & Panel Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$42.00$12,600.00
Need more?