Reference Only

VY2682M59Y5US6UV0

Safety Capacitors .

Manufacturer:

Mfr Part:
VY2682M59Y5US6UV0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance6.8 nF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 300 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Ceramic Disc Capacitors
DielectricY5U
Tolerance20 %
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY2
PackagingAmmo Pack
Diameter14.5 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 10,500 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.172$1,806.00
Need more?
Contact Us