VY2682M47Y5VS6TV5 Vishay / BC Components

VY2682M47Y5VS6TV5

Safety Capacitors .

Manufacturer:

Mfr Part:
VY2682M47Y5VS6TV5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance6.8 nF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 300 VAC
Termination StyleRadial
Lead Spacing5 mm (0.197 in)
ProductSafety Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY2
PackagingReel
Diameter12 mm
Product TypeSafety Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.115$1,150.00
$0.096$2,400.00
Need more?
Contact Us