Reference Only
VY2680K29Y5SS63V7
Safety Capacitors 68pF X440 Y300VAC 10% Y5S.
Datasheet
VY2680K29Y5SS63V7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Safety Capacitors | |
| Capacitance | 68 pF | |
| Safety Rating | X1, Y2 | |
| Voltage Rating AC | 440 VAC, 300 VAC | |
| Termination Style | Radial | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Voltage Rating DC | 1 kVDC | |
| Width | 5 mm | |
| Product | Safety Ceramic Disc Capacitors | |
| Dielectric | Y5S | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| Lead Style | Inline Kinked | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | VY2 | |
| Packaging | Bulk | |
| Diameter | 7.5 mm | |
| Lead Diameter | 0.6 mm | |
| Product Type | Safety Capacitors | |
| Subcategory | Capacitors | |
| Type | AC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
SPICE Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.098 | $980.00 | |
| $0.095 | $2,375.00 |
Need more?