Reference Only

VY2471K29Y5SS63V7

Safety Capacitors 470pF X440 Y300VAC.

Manufacturer:

Mfr Part:
VY2471K29Y5SS63V7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance470 pF
Safety RatingX1, Y2
Voltage Rating AC440 VAC, 300 VAC
Termination StyleRadial
Lead Spacing7.5 mm (0.295 in)
Voltage Rating DC1 kVDC
Width5 mm
ProductSafety Ceramic Disc Capacitors
DielectricY5S
Tolerance10 %
Number of Pins2 Pin
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY2
PackagingBulk
Diameter7.5 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeAC Line Rated Ceramic Disc Capacitors Class X1, 440 VAC, Class Y2, 300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.133$1,330.00
Need more?