VY1332M43Y5VQ6BV0 Vishay / BC Components

VY1332M43Y5VQ6BV0

Safety Capacitors VY1 X760Y500VAC 3.3NF 20 Y5V BULK E3.

Manufacturer:

Mfr Part:
VY1332M43Y5VQ6BV0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySafety Capacitors
Capacitance3.3 nF
Safety RatingX1, Y1
Voltage Rating AC760 VAC, 500 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
ProductSafety Ceramic Disc Capacitors
DielectricY5V
Tolerance20 %
Lead StyleInline Kinked
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesVY1
PackagingBulk
Diameter11 mm
Product TypeSafety Capacitors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.119$2,380.00
$0.115$2,760.00
Need more?
Contact Us