Reference Only

VTSR2401103JUF

Resistor Networks & Arrays .

Manufacturer:

Mfr Part:
VTSR2401103JUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesVTSR
ProductResistor Networks
Termination StyleSMD/SMT
Tolerance5 %
Circuit TypeBussed
Number of Resistors12 Resistor
Number of Pins24 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseTSSOP-24
Length7.77 mm
Width6.4 mm
Height1.09 mm
Lead Spacing0.65 mm
Power Total Package1.4 W
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210010
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us