Reference Only

VTF363UF

Resistor Networks & Arrays 2 Resistor 4 PIN.

Manufacturer:

Mfr Part:
VTF363UF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesVTF Standard
ProductNetworks
Termination StyleSIP
Resistance10 kOhms
Tolerance0.01 %
Circuit TypeIsolated
Number of Resistors2 Resistor
Number of Pins4 Pin
Temperature Coefficient2 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length8.13 mm
Width2.79 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Part # AliasesVTF363BX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.56$756.00
$7.03$1,757.50
$6.56$3,280.00
$6.41$6,410.00
Need more?