Reference Only

VTF1087SUF

Resistor Networks & Arrays DIVIDER 2:1.

Manufacturer:

Mfr Part:
VTF1087SUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesVTF Standard
ProductNetworks
Termination StyleSIP
Resistance25 kOhms
Tolerance0.1 %
Circuit TypeDivider
Number of Resistors4 Resistor
Number of Pins5 Pin
Temperature Coefficient10 PPM / C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length13.21 mm
Width2.54 mm
Height7.11 mm
Product TypeResistor Networks & Arrays
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.13$813.00
$7.63$1,907.50
$7.18$3,590.00
$6.43$6,430.00
Need more?