Reference Only
VTF1010UF
Resistor Networks & Arrays .
Datasheet
VTF1010UF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | VTF Standard | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 100 kOhms | |
| Tolerance | 0.1 % | |
| Circuit Type | Divider | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 15.75 mm | |
| Width | 2.54 mm | |
| Height | 7.11 mm | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | VTF1010BX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.93 | $793.00 | |
| $7.33 | $1,832.50 | |
| $6.86 | $3,430.00 | |
| $6.72 | $6,720.00 |
Need more?