Reference Only
VTF1009UF
Resistor Networks & Arrays .
Datasheet
VTF1009UF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | VTF Standard | |
| Product | Networks | |
| Termination Style | SIP | |
| Tolerance | 1 % | |
| Circuit Type | Divider | |
| Number of Resistors | 4 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 10 PPM / C | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | VTF1009BX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.93 | $793.00 | |
| $7.33 | $1,832.50 | |
| $6.86 | $3,430.00 | |
| $6.69 | $6,690.00 |
Need more?