Reference Only
VTF100-267AUF
Resistor Networks & Arrays .
Datasheet
VTF100-267AUF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Series | VTF Standard | |
| Product | Networks | |
| Termination Style | SIP | |
| Resistance | 260 MOhms | |
| Tolerance | 0.05 % | |
| Circuit Type | Divider | |
| Number of Resistors | 5 Resistor | |
| Number of Pins | 6 Pin | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 15.78 mm | |
| Width | 8.89 mm | |
| Height | 2.54 mm | |
| Lead Spacing | 2.54 mm | |
| Power per Element | 100 mW (1/10 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Part # Aliases | VTF100-267ABX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210050 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.09 | $135.45 | |
| $19.35 | $193.50 | |
| $17.26 | $431.50 | |
| $15.95 | $797.50 | |
| $15.00 | $1,500.00 | |
| $14.50 | $3,625.00 | |
| $14.28 | $7,140.00 |
Need more?