Reference Only

VSSR2001103JUF

Resistor Networks & Arrays 10Kohms 20pin Bus 5%.

Manufacturer:

Mfr Part:
VSSR2001103JUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesVSSR
ProductNetworks
Termination StyleSMD/SMT
Resistance10 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseQSOP-20
Length8.66 mm
Width5.99 mm
Height1.63 mm
Lead Spacing0.64 mm
Power Total Package1.2 W
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 50 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,530 / Multiples: 55)
Quantity Unit PriceExt. Price
$1.96$4,958.80
Need more?