VSSR20011001FUF Vishay

VSSR20011001FUF

Resistor Networks & Arrays

Manufacturer:

Mfr Part:
VSSR20011001FUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
SeriesVSSR
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance1 %
Circuit TypeBussed
Number of Resistors10 Resistor
Number of Pins20 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseQSOP-20
Length8.66 mm
Width5.99 mm
Height1.63 mm
Lead Spacing1.27 mm
Power Total Package1.2 W
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor
Voltage Rating50 VDC

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?