Reference Only

VSSR1601102JUF

Resistor Networks & Arrays 1Kohm 16Pin Buss 5%.

Manufacturer:

Mfr Part:
VSSR1601102JUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesVSSR
ProductNetworks
Termination StyleSMD/SMT
Resistor Values1 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors15 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseQSOP-16
Length4.9 mm
Width3.91 mm
Height1.63 mm
Lead Spacing0.64 mm
Power per Element100 mW (1/10 W)
Product TypeResistor Networks & Arrays
SubcategoryResistors
Voltage Rating50 V
Part # AliasesVSSR1601102JT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 44 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,548 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.95$4,968.60
Need more?