Reference Only

VSOR1601472JUF

Resistor Networks & Arrays 4.7Kohms 16P Bus 5%.

Manufacturer:

Mfr Part:
VSOR1601472JUF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryResistor Networks & Arrays
PackagingTube
SeriesVSOR
ProductNetworks
Termination StyleSMD/SMT
Resistor Values4.7 kOhms
Tolerance5 %
Circuit TypeBussed
Number of Resistors8 Resistor
Number of Pins16 Pin
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / CaseSOIC-16
Length9.91 mm
Width5.99 mm
Height163 mm
Lead Spacing1.27 mm
Power Total Package1 W
Power per Element100 mW
Product TypeResistor Networks & Arrays
SubcategoryResistors
TypeDual-In-Line Thin Film Resistor
Voltage Rating50 VDC
Part # AliasesVSOR1601472JT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210020
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,544 / Multiples: 48)
Quantity Unit PriceExt. Price
$1.86$4,731.84
Need more?
Contact Us