Reference Only

VSOP98260

Obsolete
Infrared Receivers PreAmp for IR Remote CTRL Code Learn'g

Manufacturer:

Mfr Part:
VSOP98260

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Receivers
Mounting StyleSMD/SMT
Carrier Frequency38 kHz
Minimum High Level Output Voltage100 mV
Output Current5 mA
Operating Supply Voltage2 V to 3.6 V
Operating Supply Current5 mA
Pd - Power Dissipation10 mW
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Package / CaseQFN-8
PackagingReel
Height0.76 mm
Length2 mm
Product TypeIR Receivers
SubcategoryInfrared Data Communications
Width2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542330001
TARIC8541409090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?