Reference Only

VSMY9854535

Infrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg..

Manufacturer:

Mfr Part:
VSMY9854535

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Wavelength850 nm
Radiant Intensity370 mW/sr
Beam Angle45 deg
If - Forward Current1 A
Vf - Forward Voltage1.8 V
Power Rating630 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Fall Time30 ns
Illumination ColorInfrared
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time30 ns
SeriesVSMY98545
SubcategoryInfrared Data Communications
Viewing Angle45 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.63$978.00
$1.58$1,896.00
$1.55$3,720.00
$1.52$7,296.00
Need more?