Reference Only
VSMY385011X02-GS08
Infrared Emitters .
Datasheet
VSMY385011X02-GS08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 850 nm | |
| Radiant Intensity | 12 mW/sr | |
| Beam Angle | 60 deg | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 1.6 V | |
| Power Rating | 180 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Package / Case | PLCC-2 | |
| Qualification | AEC-Q102 | |
| Packaging | Reel | |
| Fall Time | 25 ns | |
| Illumination Color | Infrared | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 25 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 60 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,500 / Multiples: 7,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.319 | $2,392.50 | |
| $0.31 | $6,975.00 |
Need more?