Reference Only
VSMB1940X01-GS15
Infrared Emitters HSpeed IR emitting Diode DH 940nm e3.
Datasheet
VSMB1940X01-GS15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Qualification | AEC-Q101 | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | VSMB 1940x01 | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.323 | $3,230.00 | |
| $0.314 | $9,420.00 |
Need more?