Reference Only
VSMA1094750
Infrared Emitters .
Datasheet
VSMA1094750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 945 nm | |
| Radiant Intensity | 1600 mW/sr | |
| If - Forward Current | 1 A, 1.5 A | |
| Vf - Forward Voltage | 3.8 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 3.4 mm x 3.4 mm | |
| Fall Time | 13 ns | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Series | VSM | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $786.00 | |
| $1.30 | $1,560.00 | |
| $1.28 | $3,840.00 | |
| $1.25 | $6,750.00 |
Need more?
Available Regional Inventory
600 available now at ttieurope.com