Reference Only

VSMA1085750

Infrared Emitters .

Manufacturer:

Mfr Part:
VSMA1085750

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity1600 mW/sr
If - Forward Current1 A, 1.5 A
Vf - Forward Voltage3.9 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / Case3.4 mm x 3.4 mm
Fall Time16 ns
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time13 ns
SeriesVSM
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$834.00
$1.30$1,560.00
$1.28$3,840.00
$1.25$6,750.00
Need more?
Available Regional Inventory
600 available now at ttieurope.com