Reference Only

VSKT230-14PBF

Obsolete
SCR Modules RECOMMENDED ALT VS-V

Manufacturer:

Mfr Part:
VSKT230-14PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS510 A
Non Repetitive On-State Current7.5 kA
Rated Repetitive Off-State Voltage VDRM1.4 kV
Off-State Leakage Current @ VDRM IDRM50 mA
On-State Voltage1.59 V
Holding Current Ih Max500 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt200 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Mounting StyleScrew Mount
Package / CaseMAGN-A-PAK
TechnologySi
PackagingBulk
Breakover Current IBO Max7.85 kA
Circuit TypeSCR / SCR
Current Rating230 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVS-VSKT230-14PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?