Reference Only

VSKH41/08

Discrete Semiconductor Modules 800 Volt 45 Amp 890 Amp IFSM

Manufacturer:

Mfr Part:
VSKH41/08

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiscrete Semiconductor Modules
ProductSCR-Diode Modules
TechnologySi
Mounting StyleScrew Mount
Package / CaseTO-240AA-3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Gate Trigger Current - Igt150 mA
Holding Current Ih Max200 mA
Product TypeDiscrete Semiconductor Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVS-VSKH41/08

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?