
VSKE71/06P
Obsolete
Diode Modules 600 Volt 80 Amp
Datasheet
VSKE71/06P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | ADD-A-PAK | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 80 A | |
| Type | Switching Diode | |
| Configuration | Single | |
| Vf - Forward Voltage | 1.5 V | |
| Technology | Si | |
| Series | VSK | |
| Packaging | Bulk | |
| Height | 30 mm | |
| Length | 92 mm | |
| Pin Count | 2 | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Width | 21 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?