VSKC71/12P Vishay Semiconductors

VSKC71/12P

Obsolete
Diode Modules 1200 Volt 80 Amp

Manufacturer:

Mfr Part:
VSKC71/12P

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryDiode Modules
Mounting StyleScrew Mount
Package / CaseADD-A-PAK
Vr - Reverse Voltage1.2 kV
If - Forward Current80 A
TypeSwitching Diode
ConfigurationDual-Common Cathode
Vf - Forward Voltage1.5 V
TechnologySi
SeriesVSK
PackagingBulk
Height30 mm
Length92 mm
Pin Count3
Product TypeDiode Modules
SubcategoryDiscrete and Power Modules
Width21 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?