Reference Only

VSIB460-E3/45

Obsolete
Bridge Rectifiers 4.0 Amp 600 Volt

Manufacturer:

Mfr Part:
VSIB460-E3/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleSMD/SMT
Termination StyleSolder Pad
Package / CaseGSIB-3S
If - Forward Current4 A
Peak Reverse Voltage600 V
Vf - Forward Voltage950 mV
Max Surge Current130 A
Length25.3 mm
Width4.8 mm
Height23 mm
PackagingTube
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage420 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?