VSIB2540-E3/45 Vishay Semiconductors

VSIB2540-E3/45

Obsolete
Bridge Rectifiers RECOMMENDED ALT GSIB

Manufacturer:

Mfr Part:
VSIB2540-E3/45

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryBridge Rectifiers
TypeSingle Phase Bridge
Mounting StyleThrough Hole
Termination StyleSolder Pin
Package / CaseGSIB-5S
Peak Reverse Voltage400 V
Vf - Forward Voltage1 V
Max Surge Current350 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length30 mm
Width4.6 mm
Height20 mm
PackagingTube
Ir - Reverse Current10 uA
Product TypeBridge Rectifiers
SubcategoryDiodes & Rectifiers
Vr - Reverse Voltage280 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409550
TARIC8504408390
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?