Reference Only
VS-VSUD510CW60
Obsolete
Diode Modules FRED Pt, Ultrafast Soft Recovery Diode Module, 500 A
Datasheet
VS-VSUD510CW60 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-244-2 | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 619 A | |
| Type | Ultra Fast Soft Recovery Rectifier | |
| Configuration | Dual-Common Cathode | |
| Vf - Forward Voltage | 1.08 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Pd - Power Dissipation | 937 W | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?