Reference Only

VS-VSKH136/14PBF

SCR Modules 1400 Volt 135 Amp.

Manufacturer:

Mfr Part:
VS-VSKH136/14PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
SeriesVS-VSK.136..PbF
On-State RMS Current - It RMS300 A
Non Repetitive On-State Current3.2 kA
Rated Repetitive Off-State Voltage VDRM1.4 kV
Off-State Leakage Current @ VDRM IDRM50 mA
On-State Voltage1.57 V
Holding Current Ih Max200 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 130 C
Mounting StyleScrew Mount
Package / CaseINT-A-PAK
TechnologySi
PackagingBulk
Breakover Current IBO Max3.36 kA
Circuit TypeThyristors / Diodes
Current Rating135 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVSKH136/14PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$66.35$995.25
$61.88$6,497.40
Need more?
Contact Us