Reference Only
VS-VSKDF400/06PBF
New Product
Diode Modules .
Datasheet
VS-VSKDF400/06PBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | SMD/SMT | |
| Package / Case | INT-A-PAK | |
| Vr - Reverse Voltage | 600 V | |
| If - Forward Current | 540 A | |
| Type | Ultra Fast Rectifier | |
| Configuration | Diode Double Circuit | |
| Vf - Forward Voltage | 1.51 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 1.153 kW | |
| Product Type | Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | Si | |
| Tradename | FRED Pt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.82 | $987.30 | |
| $50.66 | $5,319.30 |
Need more?