Reference Only

VS-VSKC166/16PBF

SCR Modules 1600 Volt 165 Amp.

Manufacturer:

Mfr Part:
VS-VSKC166/16PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
SeriesVS-VSK.166..PbF
On-State RMS Current - It RMS260 A
Non Repetitive On-State Current4 kA
Rated Repetitive Off-State Voltage VDRM1.6 kV
Off-State Leakage Current @ VDRM IDRM20 mA
On-State Voltage1.43 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
Package / CaseINT-A-PAK
TechnologySi
PackagingBulk
Breakover Current IBO Max4.2 kA
Circuit TypeDiodes
Current Rating165 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesVSKC166/16PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$58.59$878.85
$55.14$5,789.70
Need more?