Reference Only
VS-UFB80FA40
Rectifiers 80 Amp 400 Volt.
Datasheet
VS-UFB80FA40 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 40 A | |
| Type | Fast Recovery Rectifiers | |
| Vf - Forward Voltage | 1.14 V | |
| Max Surge Current | 270 A | |
| Ir - Reverse Current | 50 uA | |
| Recovery Time | 32 ns | |
| Series | VS-UFB | |
| Packaging | Tube | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.71 | $2,833.60 | |
| $17.64 | $11,289.60 |
Need more?