Reference Only

VS-ST230C08C1

Obsolete
SCR Modules 410 Amp 800 Volt 780 Amp IT(RMS)

Manufacturer:

Mfr Part:
VS-ST230C08C1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySCR Modules
On-State RMS Current - It RMS780 A
Non Repetitive On-State Current5.7 kA
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM30 mA
On-State Voltage1.69 V
Holding Current Ih Max600 mA
Gate Trigger Voltage - Vgt3 V
Gate Trigger Current - Igt150 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleClamp Mount
Package / CaseTO-200AB (A-PUK)
TechnologySi
PackagingBulk
Breakover Current IBO Max5.97 kA
Circuit TypeSCR
Current Rating410 A
Product TypeSCR Modules
SubcategoryDiscrete and Power Modules
Part # AliasesST230C08C1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541300080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?