Reference Only

VS-SF50LA120

New Product
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET.

Manufacturer:

Mfr Part:
VS-SF50LA120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFET Modules
TechnologySiC
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current38 A
Rds On - Drain-Source Resistance43 mOhms
Vgs - Gate-Source Voltage- 4 V, 15 V
Vgs th - Gate-Source Threshold Voltage2.4 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation136 W
PackagingTube
ConfigurationSingle
Fall Time9.28 ns
Product TypeMOSFET Modules
ProductPower Module
Rise Time29.44 ns
SubcategoryDiscrete and Power Modules
TypeSilicon Carbide Power MOSFET
Typical Turn-Off Delay Time27.52 ns
Typical Turn-On Delay Time13.44 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.57$6,491.20
Need more?