Reference Only
VS-SF200SA120
New Product
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET.
Datasheet
VS-SF200SA120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Modules | |
| Technology | SiC | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 1.2 kV | |
| Id - Continuous Drain Current | 127 A | |
| Rds On - Drain-Source Resistance | 12.1 mOhms | |
| Vgs - Gate-Source Voltage | - 8 V, 15 V | |
| Vgs th - Gate-Source Threshold Voltage | 2.6 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Pd - Power Dissipation | 750 W | |
| Packaging | Tube | |
| Configuration | Single | |
| Fall Time | 14.08 ns | |
| Product Type | MOSFET Modules | |
| Product | Power Module | |
| Rise Time | 49.6 ns | |
| Subcategory | Discrete and Power Modules | |
| Type | Single Switch Silicon Carbide Power MOSFET | |
| Typical Turn-Off Delay Time | 52.48 ns | |
| Typical Turn-On Delay Time | 28.32 ns |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---