Reference Only

VS-SF150SA120

New Product
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET.

Manufacturer:

Mfr Part:
VS-SF150SA120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryMOSFET Modules
TechnologySiC
Mounting StyleScrew Mount
Package / CaseSOT-227-4
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage1.2 kV
Id - Continuous Drain Current126 A
Rds On - Drain-Source Resistance16.8 mOhms
Vgs - Gate-Source Voltage- 8 V, 19 V
Vgs th - Gate-Source Threshold Voltage2.5 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
Pd - Power Dissipation535 W
PackagingTube
ConfigurationSingle
Fall Time12.16 ns
Product TypeMOSFET Modules
ProductPower Module
Rise Time36.16 ns
SubcategoryDiscrete and Power Modules
TypeSingle Switch Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time44.16 ns
Typical Turn-On Delay Time22.08 ns

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.31$9,969.60
Need more?