Reference Only

VS-SC50BA65

SiC Schottky Diodes SOT-227 Silicon Carbide Single Phase Bridge, 650V, 50 A.

Manufacturer:

Mfr Part:
VS-SC50BA65

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategorySiC Schottky Diodes
Mounting StyleScrew Mount
Package / CaseSOT-227
ConfigurationSingle
If - Forward Current60 A
Vrrm - Repetitive Reverse Voltage650 V
Vf - Forward Voltage1.5 V
Ifsm - Forward Surge Current280 A
Ir - Reverse Current1.9 uA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
SeriesVS-SC50BA65
PackagingTube
Pd - Power Dissipation114 W
Product TypeSiC Schottky Diodes
SubcategoryDiodes & Rectifiers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.75$9,720.00
Need more?
Contact Us