Reference Only
VS-SC50BA120
New Product
SiC Schottky Diodes .
Datasheet
VS-SC50BA120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SiC Schottky Diodes | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Configuration | Single | |
| Vrrm - Repetitive Reverse Voltage | 1.2 kV | |
| Vf - Forward Voltage | 2.13 V | |
| Ifsm - Forward Surge Current | 343 A | |
| Ir - Reverse Current | 6.6 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | SC50 | |
| Packaging | Tube | |
| Product Type | SiC Schottky Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Vr - Reverse Voltage | 1.2 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---