Reference Only
VS-SC40FA65
Diode Modules .
Datasheet
VS-SC40FA65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Diode Modules | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Vr - Reverse Voltage | 650 V | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.36 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | SC40FA65 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 37 W | |
| Product Type | Diode Modules | |
| Product | SiC Schottky Diode Modules | |
| Subcategory | Discrete and Power Modules | |
| Technology | SiC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.47 | $3,755.20 | |
| $20.26 | $10,130.00 |
Need more?