Reference Only
VS-HFA320NJ40CPBF
Rectifiers 400 Volt 420 Amp Common Cathode.
Datasheet
VS-HFA320NJ40CPBF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Rectifiers | |
| Mounting Style | Screw Mount | |
| Package / Case | TO-244 | |
| Vr - Reverse Voltage | 400 V | |
| If - Forward Current | 320 A | |
| Type | Fast Recovery Rectifiers | |
| Configuration | Dual Anode Common Cathode | |
| Vf - Forward Voltage | 1.3 V | |
| Max Surge Current | 1.2 kA | |
| Ir - Reverse Current | 900 uA | |
| Recovery Time | 90 ns | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Tube | |
| Pd - Power Dissipation | 625 W | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | HEXFRED | |
| Part # Aliases | HFA320NJ40CPBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.08 | $470.80 |
Need more?