Reference Only

VS-HFA30PB120PBF

Obsolete
Rectifiers

Manufacturer:

Mfr Part:
VS-HFA30PB120PBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleThrough Hole
Package / CaseTO-247AC-3
Vr - Reverse Voltage1.2 kV
If - Forward Current30 A
TypeFast Recovery Rectifiers
ConfigurationSingle Anode Dual Cathode
Vf - Forward Voltage2.4 V
Max Surge Current120 A
Ir - Reverse Current1.3 uA
Recovery Time47 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
SeriesVS-HFA30PB120
PackagingTube
Pd - Power Dissipation350 W
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHEXFRED
Part # AliasesHFA30PB120PBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?