Reference Only

VS-HFA280NJ60CPBF

Rectifiers 600 Volt 292 Amp Common Cathode.

Manufacturer:

Mfr Part:
VS-HFA280NJ60CPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryRectifiers
Mounting StyleScrew Mount
Package / CaseTO-244
Vr - Reverse Voltage600 V
If - Forward Current280 A
TypeFast Recovery Rectifiers
ConfigurationDual Common Cathode
Vf - Forward Voltage1.8 V
Max Surge Current800 A
Ir - Reverse Current40 uA
Recovery Time140 ns
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingTube
Product TypeRectifiers
ProductRectifiers
SubcategoryDiodes & Rectifiers
TradenameHEXFRED
Part # AliasesHFA280NJ60CPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.39$473.90
Need more?
Contact Us