Reference Only

VS-GT150YG120NT

New Product
IGBT Modules .

Manufacturer:

Mfr Part:
VS-GT150YG120NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationQuad
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C244 A
Gate-Emitter Leakage Current1 uA
Pd - Power Dissipation892 W
Package / CaseECONO 3
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Maximum Gate Emitter Voltage20 V
Mounting StylePress Fit
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541590080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$192.75$1,927.50
Need more?
Contact Us