VS-GB200TS60NPBF Vishay Semiconductors

VS-GB200TS60NPBF

Obsolete
IGBT Modules 209 Amp 600 Volt Half-Bridge

Manufacturer:

Mfr Part:
VS-GB200TS60NPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max600 V
Continuous Collector Current at 25 C209 A
Package / CaseINT-A-PAK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height30 mm
Length94 mm
Maximum Gate Emitter Voltage20 V
Pin Count7
Product TypeIGBT Modules
SeriesGB200TS60
SubcategoryDiscrete and Power Modules
TradenameHEXFRED
Width35 mm
Part # AliasesGB200TS60NPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?