Reference Only

VS-GB100YG120NT

Obsolete
IGBT Modules SW Mod - ECONO IGBT

Manufacturer:

Mfr Part:
VS-GB100YG120NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
Configuration4-Pack
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C127 A
Gate-Emitter Leakage Current440 nA
Pd - Power Dissipation625 W
Package / CaseECONO3
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Maximum Gate Emitter Voltage20 V
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?