Reference Only
VS-FC50SA65
New Product
MOSFET Modules .
Datasheet
VS-FC50SA65 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | MOSFET Modules | |
| Technology | Si | |
| Mounting Style | Screw Mount | |
| Package / Case | SOT-227-4 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 68 A | |
| Rds On - Drain-Source Resistance | 54 mOhms | |
| Vgs - Gate-Source Voltage | 20 V | |
| Vgs th - Gate-Source Threshold Voltage | 5.1 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Pd - Power Dissipation | 625 W | |
| Series | VS-FC50SA65 | |
| Fall Time | 5 ns | |
| Height | 12.3 mm | |
| Length | 38.3 mm | |
| Product Type | MOSFET Modules | |
| Product | MOSFET Module | |
| Rise Time | 52 ns | |
| Subcategory | Discrete and Power Modules | |
| Typical Turn-Off Delay Time | 55 ns | |
| Typical Turn-On Delay Time | 16 ns | |
| Vf - Forward Voltage | 1 V | |
| Width | 25.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.28 | $2,444.80 | |
| $15.00 | $7,200.00 |
Need more?